
* Images are for reference only
MAX6746KA29/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6746KA29/V+T
- JLCPCB Part #
- C7456456
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 2.925V Active Low Push-pull Simple Reset/Power-On Reset SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6844
200+
$3.8645
500+
$3.7360
1000+
$3.6718
Related Products

MAX6750KA29/V+T
Analog Devices Inc./Maxim Integrated
$8.1431

MAX6753KA29/V+T
Analog Devices Inc./Maxim Integrated
$5.3030

MAX6746KA17/V+T
Analog Devices Inc./Maxim Integrated
$8.1431

MAX6735KASHD3
Analog Devices Inc./Maxim Integrated
$3.1484

MAX6734KASYD3+T
Analog Devices Inc./Maxim Integrated
$3.0665

MAX6367PKA31-T
Analog Devices Inc./Maxim Integrated
$2.8498
Welcome back, may I help you?