
* Images are for reference only
MAX5056BASA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5056BASA+T
- JLCPCB Part #
- C7456074
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2 26ns 32ns 4.5A 40uA 4A 4V~15V MOSFET Under Voltage Protection、Interleaved conduction protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.3685
10+
$16.5055
30+
$15.0101
100+
$13.7067
Related Products
Welcome back, may I help you?