
* Images are for reference only
MAX32630ICQ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX32630ICQ+
- JLCPCB Part #
- C7456036
- Package
- TQFP-100-EP(14x14)
- Description
- -20℃~+85℃ 1.14V~3.6V 10bit 2MB 32 Bit 512KB 66 96MHz ARM Cortex-M4F Built-in FLASH TQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.5449
180+
$17.7745
540+
$17.1801
990+
$16.8870
Related Products
Welcome back, may I help you?