
* Images are for reference only
MAX202ECUE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX202ECUE+T
- JLCPCB Part #
- C7455997
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 120Kbps 2 2 4.5V~5.5V Transceiver TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6562
200+
$3.8538
500+
$3.7247
1000+
$3.6602
Related Products
Welcome back, may I help you?