This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20040DATPA/VY+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20040DATPA/VY+
JLCPCB Part #
C7455994
Package
TQFN-20-EP(4x4)
Description
-40℃~+125℃ 1 1.2A 15V 2.2MHz 2V~36V Buck-Boost Buck-Boost Built-in Yes TQFN-20-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 70

Minimum: 1

Full Reel: 75

$0.01

Add To List

Available Order Qty: 70

In-stock Item Pricing

Qty Unit Price
1+ $12.3185
10+ $11.7468
30+ $10.7590
75+ $9.8982

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons