
* Images are for reference only
MAX16822AASA/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16822AASA/V+T
- JLCPCB Part #
- C7455951
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 2MHz 350mA 6.5V~65V Buck DC-DC PWM SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7864
200+
$2.7088
500+
$2.6172
1000+
$2.5723
Related Products
Welcome back, may I help you?