
* Images are for reference only
MAX14777GTP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14777GTP+
- JLCPCB Part #
- C7455909
- Package
- TQFN-20(4x4)
- Description
- -40℃~+105℃ 100us 10Ω 1:1 380MHz 3V~5.5V 4 40us TQFN-20(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5093
225+
$2.9976
525+
$2.8962
975+
$2.8478
Related Products
Welcome back, may I help you?