
* Images are for reference only
IH5045CPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- IH5045CPE+
- JLCPCB Part #
- C7455824
- Package
- PDIP-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+70℃ 2 200ns 2:1 400ns 80Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9902
200+
$11.1686
500+
$10.7956
1000+
$10.6114
Related Products
Welcome back, may I help you?