
* Images are for reference only
MAX314CPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX314CPE+
- JLCPCB Part #
- C7454687
- Package
- PDIP-16
- Description
- 10Ω 225ns 4 4.5V~30V SPST-NO/NC PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$32.3442
Related Products

MAX314EPE+
Analog Devices Inc./Maxim Integrated
$9.9641

MAX310CPE+
Analog Devices
$54.7999

MAX311CPE+
Analog Devices Inc./Maxim Integrated
$19.4844

MAX352CPE+
Analog Devices Inc./Maxim Integrated
$11.7231

CD74HCT4053E
Texas Instruments
$0.2390

MAX4618CPE+
Analog Devices Inc./Maxim Integrated
$2.7769
Welcome back, may I help you?