
* Images are for reference only
MAX977EEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX977EEE+
- JLCPCB Part #
- C7454361
- Package
- SOP-16
- Description
- -40℃~+85℃ 100nA 1mV 2 250uA 28ns 2mV Enable/shutdown function Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOP-16 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3125
200+
$2.5192
500+
$2.4355
1000+
$2.3936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?