
* Images are for reference only
MAX5812LEUT#TG16
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5812LEUT#TG16
- JLCPCB Part #
- C7454271
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 12 2.7V~5.5V 2LSB 4us I2C Voltage Buffer SOT-23-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4075
200+
$4.9514
500+
$4.7855
1000+
$4.7034
Related Products
Welcome back, may I help you?