
* Images are for reference only
MAX5427EUA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5427EUA+T
- JLCPCB Part #
- C7454254
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.5uA 100kΩ 1LSB 2.7V~5.5V 32 35ppm/℃ Linear MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9637
200+
$1.1839
500+
$1.1435
1000+
$1.1241
Related Products
Welcome back, may I help you?