
* Images are for reference only
MAX4232AKA/V+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4232AKA/V+
- JLCPCB Part #
- C7454202
- Package
- SOT-23-8
- Description
- -40℃~+125℃ 10MHz 10V/us 12nV/√Hz@10kHz 1pA 2 200mA 3uV/℃ 5.5V 6mV 70dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 826
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3928
200+
$0.9556
500+
$0.9233
826+
$0.9072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?