
* Images are for reference only
MAX8902AATA/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8902AATA/V+T
- JLCPCB Part #
- C7453189
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+125℃ 1 100mV@(500mA) 16uVrms 5.5V 500mA 80uA 92dB@(5kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive TDFN-8-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1775
200+
$2.4659
500+
$2.3824
1000+
$2.3423
Related Products
Welcome back, may I help you?