
* Images are for reference only
MAX6703RKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6703RKA+T
- JLCPCB Part #
- C7453135
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 140ms 2.63V 3 Active Low Multi-Voltage Monitor Open Drain SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9944
200+
$3.5904
500+
$3.4696
1000+
$3.4100
Related Products

MAX6704RKA+T
Analog Devices Inc./Maxim Integrated
$3.7208

MAX6703TKA+T
Analog Devices Inc./Maxim Integrated
$2.9896

MAX6703LKA+T
Analog Devices Inc./Maxim Integrated
$3.7208

MAX6735KASDD3
Analog Devices Inc./Maxim Integrated
$3.1587

MAX6753KA31+T
Analog Devices Inc./Maxim Integrated
$3.9254

MAX6701TKA+T
Analog Devices Inc./Maxim Integrated
$2.1858
Welcome back, may I help you?