
* Images are for reference only
MAX16910CASA8+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16910CASA8+T
- JLCPCB Part #
- C7452917
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1.5V~11V 200mA 20uA 280mV@(200mA) 30V 60dB@(100Hz) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1421
200+
$1.2536
500+
$1.2118
1000+
$1.1908
Related Products
Welcome back, may I help you?