
* Images are for reference only
MAX14930BASE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14930BASE+
- JLCPCB Part #
- C7452854
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 25Mbps 25kV/us 2750 4 Channel direction configurable、Multi-voltage domain interface SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2010
10+
$7.0173
50+
$6.8932
100+
$6.7708
Related Products
Welcome back, may I help you?