
* Images are for reference only
MAX1286EKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1286EKA+T
- JLCPCB Part #
- C7452824
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 12 150kHz 1LSB 2 4.75V~5.25V SPI SOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0774
200+
$8.4107
500+
$8.1296
1000+
$7.9914
Related Products

MAX1286ETA+T
Analog Devices Inc./Maxim Integrated
$8.0862

MAX1287EKA+T
Analog Devices Inc./Maxim Integrated
$8.0862

MAX1286EKA-T
Analog Devices Inc./Maxim Integrated
$21.7763

MAX1036LEKA-T
Analog Devices Inc./Maxim Integrated
$4.2656

MAX1288EKA
Analog Devices Inc./Maxim Integrated
$16.1916

MAX1118EKA
Analog Devices Inc./Maxim Integrated
$3.0880
Welcome back, may I help you?