This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1246BEPE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1246BEPE+
JLCPCB Part #
C7452818
Package
-
Description
-40℃~+85℃ 12 133kHz 1LSB 2.7V~3.6V 4 SPI - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.7205
200+ $14.6520
500+ $14.1627
1000+ $13.9204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons