
* Images are for reference only
MAX772CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX772CSA+
- JLCPCB Part #
- C7451981
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 300kHz 3V~16.5V Boost Boost External No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0832
200+
$4.8227
500+
$4.6616
1000+
$4.5810
Related Products
Welcome back, may I help you?