This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6836HXSD0+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6836HXSD0+
JLCPCB Part #
C7451967
Package
SC-70-4
Description
-40℃~+85℃ 1 1.313V 1.5ms 850mV~3.6V Active High No Push-pull Voltage Monitor Yes SC-70-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6776
200+ $1.4669
500+ $1.4187
1000+ $1.3946

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons