This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6726KASHD3+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6726KASHD3+
JLCPCB Part #
C7451957
Package
SOT-23-8
Description
-40℃~+85℃@(Ta) 1.313V、2.925V 280ms 3 800mV~5.5V Active Low Push-pull Voltage Monitor Yes Yes SOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7955
200+ $2.3131
500+ $2.2357
1000+ $2.1971
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons