
* Images are for reference only
MAX3467CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3467CSA+T
- JLCPCB Part #
- C7451819
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1 4.75V~5.25V 40Mbps Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0444
200+
$2.8111
500+
$2.7179
1000+
$2.6714
Related Products
Welcome back, may I help you?