
* Images are for reference only
MAX16933CATIR/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16933CATIR/VY+T
- JLCPCB Part #
- C7451723
- Package
- TQFN-28-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 2 3.5V~42V Buck Buck Yes TQFN-28-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0539
200+
$6.8058
500+
$6.5783
1000+
$6.4654
Related Products
Welcome back, may I help you?