
* Images are for reference only
MAX6338CUB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6338CUB+
- JLCPCB Part #
- C7451591
- Package
- uMAX-10
- Description
- -40℃~+85℃@(TA) 1.58V、2.93V、4.38V 2.5V~5.5V 4 Active Low Open-drain Voltage monitor uMAX-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3112
200+
$5.3123
500+
$5.1351
1000+
$5.0465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6338PUB+
Analog Devices Inc./Maxim Integrated
$5.7230

MAX6338GUB+
Analog Devices Inc./Maxim Integrated
$7.7235

MAX6338LUB+
Analog Devices Inc./Maxim Integrated
$5.6392

MAX6709LUB
Analog Devices Inc./Maxim Integrated
$4.2298

MAX6709DUB+
Analog Devices Inc./Maxim Integrated
$14.4999

MAX6709EUB
Analog Devices Inc./Maxim Integrated
$5.3831
Welcome back, may I help you?