
* Images are for reference only
ICL7664BCSA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICL7664BCSA
- JLCPCB Part #
- C7451057
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1.3V~16V 10V 20mA 3.5uA Adjustable Negative SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2728
200+
$1.3063
500+
$1.2627
1000+
$1.2417
Related Products
Welcome back, may I help you?