
* Images are for reference only
SX7M14.7456B10F20TNN
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX7M14.7456B10F20TNN
- JLCPCB Part #
- C7431402
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10mA 14.7456MHz 3.3V CMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 477
In-stock Item Pricing
Qty Unit Price
1+
$0.6814
10+
$0.5409
30+
$0.4715
100+
$0.4021
500+
$0.3617
1000+
$0.3391
Related Products
Welcome back, may I help you?