
* Images are for reference only
5032-8.00-12-10-10/4B
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 5032-8.00-12-10-10/4B
- JLCPCB Part #
- C7424758
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 12pF 8MHz Crystal Oscillator ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.2193
50+
$0.1722
150+
$0.1520
1000+
$0.1269
2000+
$0.1157
5000+
$0.1090
Related Products
Welcome back, may I help you?