
* Images are for reference only
3225-24-9-10-10/4B
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 3225-24-9-10-10/4B
- JLCPCB Part #
- C7424726
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 24MHz 9pF ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1580
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1580
In-stock Item Pricing
Qty Unit Price
1+
$0.0687
100+
$0.0543
300+
$0.0471
3000+
$0.0402
6000+
$0.0358
9000+
$0.0336
Related Products
Welcome back, may I help you?