This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LRC0402CS2N2GV001T

Extended
Manufacturer
Johanson Dielectrics
MFR.Part #
LRC0402CS2N2GV001T
JLCPCB Part #
C7420400
Package
0402
Description
12GHz 160mΩ 2.2nH 300mA 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0577
200+ $0.0230
500+ $0.0222
1000+ $0.0219

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons