
* Images are for reference only
XRCGB27M120F2P11R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XRCGB27M120F2P11R0
- JLCPCB Part #
- C7397298
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 27.12MHz 6pF 80Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
200+
$0.0770
500+
$0.0745
1000+
$0.0733
Related Products
Welcome back, may I help you?