
* Images are for reference only
IMP803IMA/T
Extended
- Manufacturer
- Daily Silver Imp Microelectronics
- MFR.Part #
- IMP803IMA/T
- JLCPCB Part #
- C7890
- Package
- MSOP-8
- Description
- -40℃~+85℃ 180V 2V~6.5V 300mW 50kHz~90kHz EL Lamp Driver MSOP-8 Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7417
10+
$0.6053
30+
$0.5362
100+
$0.4688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?