
* Images are for reference only
SXTHM218FD384-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218FD384-24.576M
- JLCPCB Part #
- C7394495
- Package
- HC-49S-SMD
- Description
- -30℃~+85℃ 18pF 24.576MHz 30Ω ±10ppm ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2725
200+
$0.5077
500+
$0.4917
1000+
$0.4820
Related Products
Welcome back, may I help you?