
* Images are for reference only
SXTHM212DC484-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM212DC484-25.000M
- JLCPCB Part #
- C7392584
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 12pF 25MHz 30Ω ±20ppm ±25ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3824
200+
$0.1526
500+
$0.1475
1000+
$0.1450
Related Products

SXTHM212DC484-24.000M
Suntsu Electronics, Inc.
$0.3824

SXTHM212FC484-25.000M
Suntsu Electronics, Inc.
$0.4205

SXTHM212DA484-25.000M
Suntsu Electronics, Inc.
$0.3729

SXTHM218FB384-16.000M
Suntsu Electronics, Inc.
$0.6362

GC1200031
Diodes Incorporated
$0.6846

GL184F23CET
CTS Electronic Components
$0.7298
Welcome back, may I help you?