
* Images are for reference only
SXT3249AA38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA38-14.31818M
- JLCPCB Part #
- C7392142
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.31818MHz 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9833
200+
$0.3921
500+
$0.3792
1000+
$0.3728
Related Products

SXT3248AA38-14.31818M
Suntsu Electronics, Inc.
$0.9833

SXT3249BA38-14.31818M
Suntsu Electronics, Inc.
$0.9994

SXT3249AA48-14.31818M
Suntsu Electronics, Inc.
$0.9849

SXT32420DB17-14.7456M
Suntsu Electronics, Inc.
$0.8596

SXT32419CA16-24.576M
Suntsu Electronics, Inc.
$0.7777

SXT32417CC38-50.000M
Suntsu Electronics, Inc.
$0.5881
Welcome back, may I help you?