
* Images are for reference only
SXT3248FD17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FD17-12.000M
- JLCPCB Part #
- C7392015
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12MHz 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3576
200+
$0.5415
500+
$0.5238
1000+
$0.5158
Related Products

SXT3248DD17-12.000M
Suntsu Electronics, Inc.
$1.1440

SXT3248FD16-12.000M
Suntsu Electronics, Inc.
$1.2580

SXT3248FD17-32.000M
Suntsu Electronics, Inc.
$1.3689

SXT32410AA48-16.384M
Suntsu Electronics, Inc.
$0.9817

XXBBBCNANF-32.000000
TAITIEN Elec
$0.1373

SXT3248ED17-22.1184M
Suntsu Electronics, Inc.
$1.3416
Welcome back, may I help you?