
* Images are for reference only
SXTHM218EA384-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218EA384-16.000M
- JLCPCB Part #
- C7391998
- Package
- HC-49S-SMD
- Description
- -30℃~+85℃ 16MHz 18pF 50Ω ±15ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
200+
$0.2407
500+
$0.2326
1000+
$0.2294
Related Products

SXTHM218DA384-16.000M
Suntsu Electronics, Inc.
$0.6154

SXTHM218EA484-16.000M
Suntsu Electronics, Inc.
$0.6445

SXTHM218EC384-16.000M
Suntsu Electronics, Inc.
$0.6154

SXTHM218CA274-24.000M
Suntsu Electronics, Inc.
$0.8415

ATS360ASM-1E
CTS Electronic Components
$0.6477

GL147F35CDT
CTS Electronic Components
$0.7301
Welcome back, may I help you?