
* Images are for reference only
SXT3248FC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC07-13.000M
- JLCPCB Part #
- C7391930
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0421
200+
$0.4156
500+
$0.4027
1000+
$0.3962
Related Products

SXT3248FD07-13.000M
Suntsu Electronics, Inc.
$1.0517

SXT3248CC07-13.000M
Suntsu Electronics, Inc.
$0.9229

SXT3248FC17-13.000M
Suntsu Electronics, Inc.
$1.0453

SXT32412FD48-12.000M
Suntsu Electronics, Inc.
$0.9777

SXT3249CC27-16.384M
Suntsu Electronics, Inc.
$1.1001

SXT32412EA17-24.000M
Suntsu Electronics, Inc.
$1.1226
Welcome back, may I help you?