
* Images are for reference only
SXT32422BA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422BA17-50.000M
- JLCPCB Part #
- C7391664
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 22pF 35Ω 50MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5605
200+
$0.2245
500+
$0.2165
1000+
$0.2132
Related Products

SXT22422BA17-50.000M
Suntsu Electronics, Inc.
$1.3050

SXT32420BA17-50.000M
Suntsu Electronics, Inc.
$0.5605

SXT32422BB17-50.000M
Suntsu Electronics, Inc.
$0.5669

SXT32415AA07-22.1184M
Suntsu Electronics, Inc.
$0.9126

RH100-13.824-12-1010-EXT-TR
Raltron
$0.1657

SXT32413DD27-22.1184M
Suntsu Electronics, Inc.
$1.3050
Welcome back, may I help you?