
* Images are for reference only
SXT32421CC16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CC16-28.63636M
- JLCPCB Part #
- C7391575
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 21pF 28.63636MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1697
200+
$0.4676
500+
$0.4515
1000+
$0.4435
Related Products

SXT32421CA16-28.63636M
Suntsu Electronics, Inc.
$1.2050

SXT32412CC16-28.63636M
Suntsu Electronics, Inc.
$1.0315

SXT32421CB16-28.63636M
Suntsu Electronics, Inc.
$1.1873

SXT32410BB38-48.000M
Suntsu Electronics, Inc.
$0.7359

SXT3248CB48-24.000M
Suntsu Electronics, Inc.
$0.8419

SXT32410FB17-36.000M
Suntsu Electronics, Inc.
$1.6950
Welcome back, may I help you?