
* Images are for reference only
SXT32421CB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CB07-16.384M
- JLCPCB Part #
- C7391527
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 21pF 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0588
200+
$0.4226
500+
$0.4097
1000+
$0.4017
Related Products

SXT22421CB07-16.384M
Suntsu Electronics, Inc.
$1.0588

SXT32421CA07-16.384M
Suntsu Electronics, Inc.
$1.0347

SXT32421BB07-16.384M
Suntsu Electronics, Inc.
$1.0106

SXT32419DC16-13.560M
Suntsu Electronics, Inc.
$0.6090

SXT32418FC48-52.000M
Suntsu Electronics, Inc.
$1.1006

RH100-24.000-8-2020-TR
Raltron
$0.2301
Welcome back, may I help you?