
* Images are for reference only
SXT3248DB48-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB48-28.63636M
- JLCPCB Part #
- C7391331
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 28.63636MHz 50Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1290
200+
$0.4507
500+
$0.4361
1000+
$0.4281
Related Products

SXT3248DB38-28.63636M
Suntsu Electronics, Inc.
$1.1323

SXT3248BB48-28.63636M
Suntsu Electronics, Inc.
$1.2179

SXT3248DC48-28.63636M
Suntsu Electronics, Inc.
$1.1113

7M-40.000MBBK-T
TXC Corp
$0.9417

SXT32412BB48-30.000M
Suntsu Electronics, Inc.
$0.7559

SXT3248DD38-52.000M
Suntsu Electronics, Inc.
$1.0257
Welcome back, may I help you?