
* Images are for reference only
SXT32419DA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA38-37.400M
- JLCPCB Part #
- C7390750
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19pF 37.4MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3922
200+
$0.5550
500+
$0.5372
1000+
$0.5275
Related Products

SXT32417DA38-37.400M
Suntsu Electronics, Inc.
$1.3922

SXT32419CA38-37.400M
Suntsu Electronics, Inc.
$1.3615

SXT32419AA38-37.400M
Suntsu Electronics, Inc.
$1.3325

FL4000030
Diodes Incorporated
$0.8969

SXT32410FA38-40.000M
Suntsu Electronics, Inc.
$1.4164

SXT32416BB48-37.400M
Suntsu Electronics, Inc.
$1.3535
Welcome back, may I help you?