
* Images are for reference only
SXT32419CB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB16-16.384M
- JLCPCB Part #
- C7390665
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 19pF 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0667
200+
$0.4254
500+
$0.4125
1000+
$0.4045
Related Products

SXT32417CB16-16.384M
Suntsu Electronics, Inc.
$1.0667

SXT32419CB17-16.384M
Suntsu Electronics, Inc.
$1.0716

SXT32410CB16-16.384M
Suntsu Electronics, Inc.
$1.0667

SXT32415AA38-25.000M
Suntsu Electronics, Inc.
$0.9765

SXT32418EC16-16.384M
Suntsu Electronics, Inc.
$1.2649

QT325S-27.120MAAQ-T
QST Products, LLC
$0.6849
Welcome back, may I help you?