
* Images are for reference only
SXT32419CB07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB07-18.432M
- JLCPCB Part #
- C7390660
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 19pF 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6617
200+
$0.2650
500+
$0.2554
1000+
$0.2522
Related Products

SXT32419DB07-18.432M
Suntsu Electronics, Inc.
$0.7180

SXT32419BB07-18.432M
Suntsu Electronics, Inc.
$0.6248

SXT32419CC07-18.432M
Suntsu Electronics, Inc.
$0.6810

SXT32416BA16-14.7456M
Suntsu Electronics, Inc.
$0.6634

C3E-20.000-16-3030-R
AKER
$0.4208

SXT32412FA48-14.31818M
Suntsu Electronics, Inc.
$1.2399
Welcome back, may I help you?