
* Images are for reference only
SXT32418FC27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC27-19.200M
- JLCPCB Part #
- C7390445
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 19.2MHz 70Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2469
200+
$0.4991
500+
$0.4813
1000+
$0.4733
Related Products

SXT32418FC07-19.200M
Suntsu Electronics, Inc.
$1.2420

SXT32412FC27-19.200M
Suntsu Electronics, Inc.
$0.6800

SXT32410FC27-19.200M
Suntsu Electronics, Inc.
$1.2630

SXT32415CC07-18.432M
Suntsu Electronics, Inc.
$0.6848

SXT32413DD16-50.000M
Suntsu Electronics, Inc.
$0.6186

SXT32411AA16-13.560M
Suntsu Electronics, Inc.
$0.4883
Welcome back, may I help you?