
* Images are for reference only
SXT32418FB38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB38-38.400M
- JLCPCB Part #
- C7390390
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 38.4MHz 40Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7435
200+
$0.6961
500+
$0.6736
1000+
$0.6607
Related Products

SXT32412FB38-38.400M
Suntsu Electronics, Inc.
$1.2746

SXT32418FE38-38.400M
Suntsu Electronics, Inc.
$1.9401

SXT32418FB38-37.400M
Suntsu Electronics, Inc.
$1.4889

SXT32419EE17-14.7456M
Suntsu Electronics, Inc.
$1.0877

SXT32418EB16-27.120M
Suntsu Electronics, Inc.
$1.1618

SXT32412FD27-14.7456M
Suntsu Electronics, Inc.
$0.8266
Welcome back, may I help you?