
* Images are for reference only
SXT32418DA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA27-24.000M
- JLCPCB Part #
- C7389050
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 24MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5533
200+
$0.2210
500+
$0.2146
1000+
$0.2114
Related Products

SXT22418DA27-24.000M
Suntsu Electronics, Inc.
$0.9437

SXT32418DA27-27.000M
Suntsu Electronics, Inc.
$0.9292

SXT32418BA27-24.000M
Suntsu Electronics, Inc.
$0.5195

CX3225SB16000D0FFJCC
Kyocera AVX
$0.3393

SXT32412DA38-13.560M
Suntsu Electronics, Inc.
$1.1196

SXT32417DD38-32.000M
Suntsu Electronics, Inc.
$1.3825
Welcome back, may I help you?