
* Images are for reference only
SXT32418CA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA16-14.31818M
- JLCPCB Part #
- C7388814
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.31818MHz 18pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6735
200+
$0.2698
500+
$0.2601
1000+
$0.2552
Related Products

SXT32411CA16-14.31818M
Suntsu Electronics, Inc.
$1.0305

SXT32418BA16-14.31818M
Suntsu Electronics, Inc.
$0.6461

SXT32418EA16-14.31818M
Suntsu Electronics, Inc.
$0.7721

SXT32416BB38-38.400M
Suntsu Electronics, Inc.
$1.8784

QT325G-31.250MAHE-T
QST Products, LLC
$0.5944

CXAF-024000-3F12F30
AKER
$0.5799
Welcome back, may I help you?