
* Images are for reference only
SXT32418BB27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BB27-13.560M
- JLCPCB Part #
- C7388770
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 18pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5704
200+
$0.2282
500+
$0.2202
1000+
$0.2169
Related Products

SXT32414BB27-13.560M
Suntsu Electronics, Inc.
$1.0669

SXT32416BB27-13.560M
Suntsu Electronics, Inc.
$0.5704

SXT32418DB27-13.560M
Suntsu Electronics, Inc.
$0.6057

SXT32419BA27-19.200M
Suntsu Electronics, Inc.
$1.0813

SXT32410AA48-48.000M
Suntsu Electronics, Inc.
$0.6748

SXT32415CB16-16.384M
Suntsu Electronics, Inc.
$1.0636
Welcome back, may I help you?